This 2.2pF ceramic chip capacitor features a 50VDC rating and X8R dielectric, suitable for surface mount applications. The component operates within a temperature range of -55°C to 150°C. It is constructed with a flat design and has a pad termination style. The capacitor is a multilayer ceramic (MLCC) type and is packaged in a 1206 case style.
Kemet C1206X229C5HACAUTO technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Technology | Flexible Termination |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X229C5HACAUTO to view detailed technical specifications.
No datasheet is available for this part.