Samtec SFSD-40-28C-G-24.00-SR technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-40-28C-G-24.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.