Multi-Conductor Shielded Cable 5-Conductor 20AWG 300V 70°C
Multi-Conductor Shielded Cable, 5-Conductor, 16AWG, 300V, PVC Insulation, -5°C to 70°C
Multi-Conductor Shielded Cable, 300V, 16AWG, 7-Conductor, 5-70°C
Multi-Conductor Cable, 7-Conductor, 18AWG, 300V, PVC Insulation, 5-70°C
Power Cable 9Conductors 20AWG 12.5mm Bare copper 300VAC
Power Cable 5Conductors 18AWG 10mm Bare copper 300VAC
BRACKET SET - More Details
Igus 3 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.75 mm CSA
Dark Blue TPE Control Cable, 4-Conductor, 300V, -40 to 100°C
PUR Control Cable, 5-Conductor, 300V, -40 to 80°C
7.5mm OD TPE Control Cable, 3-Conductor, 300V, -40 to 100°C
Position Feedback Cable 4-Conductor 30V -40°C to 100°C
TPE Control Cable 4Conductors 16AWG 10.5mm 600V Dark Blue
TPE Control Cable 12Conductors 17AWG 14.5mm 600V Dark Blue
PUR Control Cable 4Conductors 12AWG 11.5mm 300V Gray
Multi-Conductor Cable 4Conductors 24AWG 7mm 300V Gray
TPE Control Cable 25Conductors 18AWG 16.5mm 300V Dark Blue
Multi-Conductor Cable 6Conductors 12AWG/16AWG 6mm 1000V Green
PUR Control Cable 9Conductors 20AWG 10.5mm 300V Gray
TPE Control Cable 12Conductors 24AWG 8.5mm 300V Dark Blue