ERP Power VLM40W-12-S technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC/277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 3300mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Max Operating Temperature | 90°C |
| Pin Count | 4 |
Download the complete datasheet for ERP Power VLM40W-12-S to view detailed technical specifications.
No datasheet is available for this part.