Glenair VG95328T07A16 technical specifications.
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | VG95328 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair VG95328T07A16 to view detailed technical specifications.
No datasheet is available for this part.