Omron V600-HAM91 technical specifications.
| Depth | 55mm |
| Length | 30mm |
| RoHS Compliant | Yes |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V600-HAM91 to view detailed technical specifications.
No datasheet is available for this part.