Aluminum electrolytic capacitor with 4.7µF capacitance and 315V DC rated voltage. Features 20% tolerance, 65mA ripple current, and low leakage current of 159.22µA. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Designed for general purpose applications, operating at temperatures up to 85°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR2F4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 159.22uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.