Standard aluminum electrolytic capacitor with 100µF capacitance and 315V DC rated voltage. Features a 20% tolerance, 560mA ripple current capability, and a 2000-hour life at 85°C. This radial component has an 18mm diameter, 35.5mm height, and a 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 1.36mA and a dissipation factor of 0.2%. Lead-free and RoHS compliant.
Nichicon UVR2F101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.36mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2F101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.