220µF radial aluminum electrolytic capacitor, 6.3V DC rated voltage, 20% tolerance. Features 120mA ripple current, 2000-hour life at 85°C, and a low leakage current of 13.86µA. Dimensions include a 6.3mm diameter, 7mm height, and 2.5mm lead pitch. Suitable for through-hole PCB mounting, this general-purpose component offers a dissipation factor of 0.24%.
Nichicon USR0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 13.86uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.