
This 80-position, 2-row through-hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 400V. The header is constructed with copper contacts plated with gold and features a black polymer insulation. It is available in a rail or tube packaging configuration and is compliant with RoHS regulations.
Samtec HLE-140-02-L-DV-TE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLE |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-140-02-L-DV-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.