
Precision analog controller, a power management IC featuring a 1.3V reference voltage. This surface-mount device operates within a 2.2V to 24V supply voltage range, capable of delivering up to 100mA output current at a maximum output voltage of 24V. Designed for lead-free and RoHS compliant applications, it operates from 0°C to 70°C and is housed in a compact D package measuring 4.9mm x 3.91mm x 1.58mm.
Texas Instruments UC39432BD technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 500uA |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | UC39432 |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39432BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
