
24-Pin SSOP RF Transceiver IC supporting ASK/FSK modulation. Operates across a 250 to 920 MHz frequency band, with a maximum RF operating frequency of 920 MHz. Features a 3.3V/5V operating supply voltage range and a lead-frame SMT mounting style. This plastic, surface-mount component is housed in a Shrink Small Outline Package (SSOP) with a 0.65mm pin pitch, suitable for automotive applications.
NXP UAA3220TS/V1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 920MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 250 to 920MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UAA3220TS/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.