NXP UAA3201TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.5V |
| Nominal Supply Current | 3.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UAA3201TD to view detailed technical specifications.
No datasheet is available for this part.