The LTILA55-1C-RD-RC-FN-250N is a SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559 milliwatts. The switch features an angular/cross serrations gloss rocker actuator style and a wire lead termination style. It is designed for panel mount applications and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
Carling Technologies LTILA55-1C-RD-RC-FN-250N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILA55-1C-RD-RC-FN-250N to view detailed technical specifications.
No datasheet is available for this part.