
Vishay U431-E3 technical specifications.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay U431-E3 to view detailed technical specifications.
No datasheet is available for this part.
