Eaton TVS48DCD technical specifications.
| Length | 53.98mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TVS Surge3 |
| Termination | SMD/SMT |
| Weight | 2.608oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TVS48DCD to view detailed technical specifications.
No datasheet is available for this part.