Eaton TVS120ACM technical specifications.
| Approvals | UL, CSA |
| Current Rating | 18kA |
| Frequency | 5.06kHz |
| Length | 53.98mm |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TVS Surge3 |
| Termination | SMD/SMT |
| Weight | 2.608oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TVS120ACM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
