This 0805 ceramic chip capacitor from Murata features a capacitance of 9.5pF with a tolerance of 0.1pF and a DC rated voltage of 50VDC. It has a dielectric of PH and is constructed with a flat construction style. The capacitor is mounted via surface mount and has a height of 0.6mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM2162P1H9R5BD01J technical specifications.
| Capacitance | 9.5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | PH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2162P1H9R5BD01J to view detailed technical specifications.
No datasheet is available for this part.