
Quad CMOS operational amplifier featuring a 16V maximum supply voltage and 850kHz gain bandwidth product. This general-purpose op-amp offers a low 1mV input offset voltage and 1pA input bias current, ideal for precision applications. Operating with a low 235uA supply current, it delivers a 1.1V/µs slew rate and 85dB voltage gain. Packaged in a TSSOP for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Stmicroelectronics TSX564AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 850kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 250uA |
| Output Current | 14mA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 235uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX564AIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
