
Quad-channel operational amplifier featuring real input and output rail-to-rail operation with low distortion (0.01%). This general-purpose amplifier offers a 3MHz gain bandwidth product and a 1V/µs slew rate. It operates from a 2.7V to 12V supply range, with a typical supply current of 950µA. The component boasts a 50dB common mode rejection ratio and a 6mV input offset voltage, suitable for surface mount applications in a TSSOP package.
Stmicroelectronics TS954IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 5.6mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS954IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
