The FCN747B040AU0 is a 2-row right angle female connector with a copper alloy contact material and gold plating. It has a maximum current rating of 1A and a maximum operating temperature range of -55°C to 105°C. The connector is rated for 250V AC and has a termination of IDT. It measures 55.37mm in length and 7.2mm in depth with a pitch of 2.54mm.
Fujitsu FCN747B040AU0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.2mm |
| Gender | Female |
| Length | 55.37mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN747B040AU0 to view detailed technical specifications.
No datasheet is available for this part.