
This is a 390pF ceramic capacitor with a voltage rating of 200V and a tolerance of 5%. It has a C0G dielectric and is constructed with a radial package. The capacitor is rated for operation between -55°C and 125°C. It is available in a tape and reel packaging with 4000 units per package.
Vishay K391J15C0GK5TH5 technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay K391J15C0GK5TH5 to view detailed technical specifications.
No datasheet is available for this part.
