
Dual-channel, general-purpose operational amplifier featuring a 3.5MHz gain bandwidth product and 5.5V/µs slew rate. This CMOS technology amplifier operates from a 1.5V to 16V supply range, with a typical operating supply current of 1mA. It offers a 65dB common mode rejection ratio and a low 1pA input bias current, suitable for surface mount applications in a TSSOP package.
Stmicroelectronics TS272AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Output Current | 60mA |
| Output Current per Channel | 45mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS272AIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
