
DPDT signal relay with a 5VDC coil voltage, 20mA coil current, and 100mW coil power. Features a 1A contact current rating with gold and silver contact material, suitable for telecom applications. Operates within a -40°C to 70°C temperature range and offers a 3ms operate and release time. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Panasonic TQ2H-L-5V technical specifications.
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2H-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.