
The TPS63060MDSCTEP is a buck-boost DC/DC controller from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The device features a synchronous rectifier and a topology of buck-boost. It has a maximum output current of 2A and a maximum output voltage of 8V. The controller is packaged in a HVSON package and is available in tape and reel packaging with 250 units per package.
Texas Instruments TPS63060MDSCTEP technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 8V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63060MDSCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
