
Texas Instruments TPS2342PFPR technical specifications.
| Package/Case | HTQFP |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2342PFPR to view detailed technical specifications.
No datasheet is available for this part.