
Texas Instruments TMDSEMU2000U technical specifications.
| Core Architecture | C2000 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSEMU2000U to view detailed technical specifications.
No datasheet is available for this part.
