This 0.0016uF ceramic capacitor is rated for 10V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor is designed for use in applications where a small, high-frequency capacitor is required.
Kemet C0402C162K8JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C162K8JACAUTO to view detailed technical specifications.
No datasheet is available for this part.