
The 13C0500PA4L is an absolute pressure sensor from Honeywell, designed to operate within a temperature range of -40°C to 125°C. This pressure sensor features a stud mount and is capable of measuring pressures up to 500PSI. It is compliant with RoHS regulations and is available in a package quantity of 25. The sensor's supply current is 2mA, making it suitable for a variety of applications.
Honeywell 13C0500PA4L technical specifications.
| Height | 26.9mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Mount | Stud |
| Nominal Supply Current | 2mA |
| Operating Pressure | 500PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C0500PA4L to view detailed technical specifications.
No datasheet is available for this part.