
Adjustable positive linear voltage regulator, 700mA output current, 125V maximum output voltage. Features a 10V dropout voltage and 2% accuracy. Operates from a 20V to 150V input voltage range. Packaged in a TO-263-3 surface mount case, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments TL783CKTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 10V |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 125V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | TL783 |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
