E-Switch TL53GF160QCAC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch TL53GF160QCAC to view detailed technical specifications.
No datasheet is available for this part.