
Single differential comparator, AEC-Q100 qualified, featuring a 1.3µs response time and 106.02dB voltage gain. Operates from a 1V to 18V dual supply or 2V to 36V single supply, with a maximum supply current of 700µA. Input bias and input current are 250nA, and input offset voltage is 5mV. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TL331QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL331QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
