E-Switch TL1105AF100R technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105AF100R to view detailed technical specifications.
No datasheet is available for this part.
