
Quad JFET-input operational amplifier featuring a 4MHz bandwidth and 16V/µs slew rate. Offers low input bias current of 200pA and a common mode rejection ratio of 80dB. Designed for dual supply operation from ±1.5V to ±18V, with a maximum supply voltage of ±36V. This surface-mount IC is housed in an SO package and operates across a temperature range of -40°C to 105°C.
Stmicroelectronics TL084IDT technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.65mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL084IDT to view detailed technical specifications.
No datasheet is available for this part.
