
Texas Instruments THS6032CVFP technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HLQFP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6032CVFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.