The C&K E201L3D9WLE1 is a sealed DPDT toggle switch with a round lever actuator and wire wrap termination. It has a maximum current rating of 7.5A at 125VAC or 28VDC and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed for PC mount applications and has an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K E201L3D9WLE1 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Wire Wrap |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E201L3D9WLE1 to view detailed technical specifications.
No datasheet is available for this part.