The CMT4545R-22M is a surface mount fixed inductor with two coils. It has a DC resistance of 86mR in parallel and 344mR in series. The inductance is 50uH in parallel and 208uH in series. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and not radiation hardened.
API Delevan CMT4545R-22M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 86mR |
| DC Resistance (DCR) - Series | 344mR |
| Depth | 15.47mm |
| Height | 0.25inch |
| Inductance - Parallel | 50uH |
| Inductance - Series | 208uH |
| Length | 0.45inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMT4545R |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CMT4545R-22M to view detailed technical specifications.
No datasheet is available for this part.