
High-speed dual-channel audio amplifier IC featuring a 110MHz -3dB bandwidth and 1300V/µs slew rate. This integrated circuit offers a 103MHz gain bandwidth product and 270mA output current per channel. Operating from a 5V to 15V dual supply or 10V to 30V single supply, it provides 56dB CMRR and 53dB PSRR. Packaged in an 8-pin SOIC (D) with a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS3112IDG4 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 103MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 270mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3112 |
| Settling Time | 63ns |
| Slew Rate | 1300V/µs |
| Unity Gain Bandwidth Product | 103MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3112IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
