DB Unlimited TE122412-3 technical specifications.
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 16V |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Mechanical |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited TE122412-3 to view detailed technical specifications.
No datasheet is available for this part.