Vishay TDCR1050 technical specifications.
| Package/Case | DIP |
| Display Type | Segment |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.9mm |
| Viewing Area Length | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCR1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.