
Texas Instruments TCA6418EYFPR technical specifications.
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Outputs | 18 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6418EYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
