
Thin Wall Heat Shrink Tubing HS-ENDCAP 1/4 GRAY
TE Connectivity TC-CAPS-4005-8 technical specifications.
| Body Material | Polyolefin |
| Color | Grey |
| ELV | Compliant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1.125inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC-CAPS-4005-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
