US Toyo FAN TAC9238230MW technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 40CFM |
| Noise Level | 27dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN TAC9238230MW to view detailed technical specifications.
No datasheet is available for this part.