The 62112927-E-D-V switch from Carling Technologies is a DPDT rocker switch with a maximum current rating of 8 amps at 125VAC. It features a curved rocker actuator style and a panel mount/through hole termination style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. It is designed to operate over a temperature range of 0 to 85 degrees Celsius. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies 62112927-E-D-V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 62112927-E-D-V to view detailed technical specifications.
No datasheet is available for this part.