Microchip SY88315BLMG technical specifications.
| Package/Case | QFN |
| Input Resistance | 60R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88315BLMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.