Microchip SY88063ALMGTR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SY88063 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88063ALMGTR to view detailed technical specifications.
No datasheet is available for this part.