Idec SY2S-05C technical specifications.
| Current Rating | 7A |
| Max Current Rating | 7A |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | SY |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec SY2S-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
