CORD 18AWG NEMA 1-15P - C7 6.56
Power Cord 6 AWG 18/2 SPT2 Black Pigtail
CORD 18AWG NEMA 1-15P TO CBL 8
CORD 18AWG NEMA 1-15P TO CBL 6
Thomson Linear Lead Screw, 12mm Shaft Diam. , 500mm Shaft Length
Thomson Linear Lead Screw, 12mm Shaft Diam. , 300mm Shaft Length
Cord 18AWG Nema 1-15P to Cbl 8'
CHISEL TIP POINT, STT, 2.4MM, PK3; For Use With: 2015 Soldering Iron; Standard: ; Tip Type: Chisel; Tip Size: 2mm
Cordset, M12, Female Straight, 4 Wire, LED PNP, Single, 2 Meter, PVC, Black
Cable Power Figure 8 Style Connector 3 Feet Black 18/2 SPT2
800-18-3-2-SPT2-BL-00200
Terminal Block, M6/8 STP2
POWER CORDS, SPT-2, MALE, NEMA 1-15P ROJ, STRIPPED AND RETAINED
POWER CORDS, SPT-2, MALE, NEMA 1-15P to FEMALE, IEC 320-C7
POWER CORDS, SPT-2, MALE NEMA 1-15P to FEMALE, IEC 320-C7
SPT,2-Way750-2700 MHz