
16-bit constant current LED sink driver, operating from 3V to 5.5V, delivers up to 100mA per channel with a 20V output voltage. This surface mount IC features 16 outputs and a 30MHz switching frequency, suitable for applications requiring precise LED current control. Packaged in TSSOP for efficient integration, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics STP16DP05XTTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| Height | 1mm |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | -1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP16DP05XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
