
High-performance 32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and 1MB FLASH memory. Offers extensive connectivity including Ethernet, USB, I2C, SPI, CAN, and UART interfaces. Includes 128KB RAM, 3 ADCs, 2 DACs, and 14 timers, with 140 I/Os. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant MCU is ideal for demanding embedded applications.
Stmicroelectronics STM32F207IGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
